Eaton FRS-R-7-1/2

Fuse Class RK5 Slow Blow Acting 7.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 53.03
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FRS-R-7-1/2 herunter.

IHS

Datasheet2 SeitenVor 22 Jahren

Sager Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+87.84%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonFRS-R-9
Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton FRS-R-7-1/2, die von den Distributoren bereitgestellt werden.

Fuse Class RK5 Slow Blow Acting 7.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse; Dual Element; Time-Delay; 7-1⁄ 2 A; 600 VAC⁄ 250 VDC; 0.81 +&fra
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-7-1/2 Fuse, RK5, FRS-R, 7-1/2A, 600VAC/300VDC. More details: Fuse, 7-1/2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FRS-R 7-1/2
  • FRS-R-7-1-2
  • FRS-R-7-12
  • FRS-R7-1/2