Carling Technologies LT-1511-610-012

Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-N/A-NONE; 12V; 15A; 125VAC; QC
$ 10.521
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Carling Technologies LT-1511-610-012 herunter.

Peerless Electronics

Datasheet4 SeitenVor 10 Jahren

Electro Sonic

Master Electronics

Factory Futures

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-12.37%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Carling TechnologiesLT-1511-710-012
Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-N/A-NONE; 12V; 15A; 125VAC; QC
Carling TechnologiesLT-1511-115-012
Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-CLEAR-CLEAR; 12V; 15A; 125VAC; QC
Carling TechnologiesLT-1511-115-024
Switch Toggle ON None OFF SPST Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Carling Technologies LT-1511-610-012, die von den Distributoren bereitgestellt werden.

Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-N/A-NONE; 12V; 15A; 125VAC; QC
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
CARLING TECHNOLOGIES LT-1511-610-012 Toggle Switch, SPST, 10A @ 250V, Quick
Switch Toggle; Paddle-Handle; 15A/28V DC; SPST; On-Off
Switch Toggle ON None OFF SPST Lighted Toggle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.)
Toggle Switch, Spst, 15A, 125V, Qc; Switch Operation:on-None-Off; Contact Configuration:spst; Illumination:illuminated; Product Range:lt Series; Switch Mounting:panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes
LT-1511-610-012, Carling Technologies, Illuminated toggle switch, single pole, On-None-Off, .250 tab quick connect terminals, satin chrome snapkap style actuator, position 1 - 12V red incandescent lighting, 10A @ 250VAC, 15A @ 125 VAC, 3/4 HP @ 125-250VAC, 15A @ 12-28VDC The LT-Series toggle switches are AC rated illuminated toggle switches featuring a three-color lighting sequence from a single lamp. These lighted toggle switches contain neoprene bushing seals for dust and moisture protection. A variety of maintained and momentary single or double throw circuits, terminations, lamp voltages, and color sequences are available. LT-Series switches fit the industry standard .500 diameter mounting hole.

Aliasnamen des Herstellers

Carling Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Carling Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LT1511-610-012