C&K Components 7103K2ZQE

Switch Toggle ON OFF ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 12.093
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components 7103K2ZQE herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren
Datasheet14 SeitenVor 16 Jahren

IHS

Factory Futures

Future Electronics

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-5.03%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Beschreibungen

Beschreibungen von C&K Components 7103K2ZQE, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, LOCKING Toggle, SPDT, ON-OFF-ON, PNL-MNTED, 5A@120VAC OR 28VDC
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
7000 Series 5 A Mini SPDT On-Off-On Right Angle Through Hole Rocker Switch
C & K COMPONENTS 7103K2ZQE Toggle Switch, 7000 Series, Non Illuminated, SPDT, On-Off-On, Panel, 5 A
Toggle Switch SPDT On-off-on Latched 5A
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Current Rating:5A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Features:Locking Lever Actuator ;RoHS Compliant: Yes
SWITCH, SPDT, CTR OFF, LOCKING; Contact Configuration:SPDT; Switch Operation:On-Off-On; Switch Terminals:Solder; Actuator Style:Locking Lever; Switch Mounting:Panel; Actuation Type:Locking Lever; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-Off-On; Tab Blade Thickness:0.76mm; Thread Size:1/4" x 40 NS

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.