C&K Components 7101TZQE

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 9.62
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components 7101TZQE herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren

IHS

Factory Futures

Future Electronics

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-68.85%

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Beschreibungen

Beschreibungen von C&K Components 7101TZQE, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, LARGE ROUND Toggle, SPDT, ON-NONE-ON, PNL-MNTED, 5A@120VAC OR 28VDC
7000 Series 5 A Mini SPDT On-None-On Solder Lug Rocker Switch
TOGGLE SW, SPDT, 5A, 120VAC, SOLDER LUG; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage AC
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.