Broadcom HLMP-EG2A-XY0DD

BROADCOM LIMITED HLMP-EG2A-XY0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
$ 0.383
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Broadcom HLMP-EG2A-XY0DD herunter.

IHS

Datasheet13 SeitenVor 9 Jahren

Avago

Newark

element14 APAC

TME

Bestandsverlauf

3-Monats-Trend:
-23.25%

Alternative Teile

Price @ 1000
$ 0.383
$ 0.376
Stock
931,344
134,989
Authorized Distributors
6
4
Illumination Color
Red
Red
Lens Color
Clear, Colorless
Colorless
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
9.6 cd
9.6 cd
Lens Style
Untinted
Untinted
Forward Voltage
2.4 V
2.4 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
23 °
23 °
Dominant Wavelength
626 nm
626 nm

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm

Beschreibungen

Beschreibungen von Broadcom HLMP-EG2A-XY0DD, die von den Distributoren bereitgestellt werden.

BROADCOM LIMITED HLMP-EG2A-XY0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
LED RED CLEAR T-1 3/4 T/H / Red 626nm LED Indication - Discrete 2.1V Radial
LED Lamp; Bulb Size:5mm; Luminous Intensity:12000mcd; Viewing Angle:23°; Forward Current:50mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Luminous Flux:2.3lm; Terminal Type:Straight; Wavelength:626nm ;RoHS Compliant: Yes
LED Forward voltage: 1.8...2.4 V Luminous intensity: 7200...12000 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 23 °
LED, 5MM, ALINGAP, RED, 23DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:12cd; Viewing Angle:23°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; Dominant Wavelength Typ:626nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:12000mcd; Luminous Intensity Min:7200mcd; Luminous Intensity Typ:12000mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Power Dissipation Pd:120mW; Power Dissipation Pd:120mW

Aliasnamen des Herstellers

Broadcom verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Broadcom ist möglicherweise auch unter den folgenden Namen bekannt:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM