Broadcom HLMP-1719-A00A2

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.446
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Broadcom HLMP-1719-A00A2 herunter.

IHS

Datasheet12 SeitenVor 9 Jahren

Avago

Newark

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-7.85%

Alternative Teile

Price @ 1000
$ 0.446
$ 0.17
$ 0.17
Stock
251,301
1,693,186
1,693,186
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
T
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
900 µcd
900 µcd
900 µcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
585 nm
585 nm
585 nm

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

CML 4300F7LC LED TH T-1 3mm 1.9V 2mA 1.6mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
SSL-LX3054YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Beschreibungen

Beschreibungen von Broadcom HLMP-1719-A00A2, die von den Distributoren bereitgestellt werden.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
Telecommunications indicators | LED 3MM GAP DIFF YLW RA HOUSING
General Purpose Visible Dome-Style LED,Yellow,Diffused,LED-2b
Broadcom LED, 3mm (T-1), 585 nm, 6.1 (Dia.) x 9.19mm
LED Single Standard LED Yellow 589nm 7mA 2-Pin T-1
LED Uni-Color Yellow 2-Pin T-1
Avnet Japan
LED Standard Yellow Diffused 585nm, 2.1mcd
LAMP T1, LOW CURRENT , ALLNGAP YELLOW, TINTED DIFFUSED
Broadcom HLMP-1719-A00A2 发光二极管
LED, 3MM, 50DEG, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:585nm; External Depth:6.3mm; External Length / Height:7.3mm; External Width:4.6mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.8V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:3.4mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1.6mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:583nm; Voltage Vf Typ:1.8V

Aliasnamen des Herstellers

Broadcom verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Broadcom ist möglicherweise auch unter den folgenden Namen bekannt:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HLMP1719 A00A2
  • HLMP1719-A00A2
  • HLMP1719A00A2