Beschreibungen von Bourns MF-USMF020-2, die von den Distributoren bereitgestellt werden.
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 400 mA (trip), 200 mA (hold), MF-USMF020-2
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 30 V, 200 mA, 400 mA, 20 ms
FUSE, RESETTABLE, FAST ACTING, 10A, SZ 1210, 0.135X0.11X0.043", SMT, 30VDC, PCB
Fuse Res Pptc, 1210 (3225 Metric), 200Ma; |Bourns, Inc. MF-USMF020-2.
FUSE, PTC RESET, 30V, 200mA, 1210
PTC Resettable Fuse, 0.4ohm, Surface Mount
Bourns Resettable Fuse, MF-USMF Series, 30V, 0.4A, Ihold 0.2A
PTC RESETTABLE 0.2A 30V SMD 1210
PTC Resettable Fuse 10A 30V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 30V, 10A, 1210; Thermistor Mounting: SMD; Product Range: -; Holding Current: 200mA; Tripping Current: 400mA; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016); Carrying Current Max: 10A; Initial Resistance Max: 5ohm; Operating Voltage: 30V; PTC Fuse Case Style: 1210 [3225 Metric]
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 5 / Voltage Rating V = 30 / Rated Current A = 10 / Resistance Min. mOhm = 400 / Length mm = 3.4 / Trip Current mA = 400 / Height mm = 2.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 200