Beschreibungen von Bourns CR0603-FX-2002ELF, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 20K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 20 kΩ, 0.1 W, ±1 %, CR0603-FX-2002ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 20kOhm ±100ppm/C
CR0603 SMD THICK FILM RESISTOR,20K 1%
Thick Film Resistors - SMD 20K ohm 1%
RES, 20K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:20kohm; Product Range:CR Series; Voltage Rating:50V;
Resistance:20Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Bourns, Inc. CR0603-FX-2002ELF.
Resistor Type = Thick Film / Resistance kOhm = 20 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603