Beschreibungen von Bourns 3313J-1-201E, die von den Distributoren bereitgestellt werden.
Trimmer, Cermet, 0.125W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R
SMD Single-Turn Trimmer Potentiometers 3mm VERT ADJ 200 OHM
3MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 200 OHMS
±20% ±100ppm/℃ 125mW 200Ω SMD,3.2x3.5mm Potentiometers, Variable Resistors ROHS
Precision Potentiometers POTENTIONMETER_3.5X3.2MM_SM 200Ω ±20% 1/8W ±150ppm/℃
Adjustable Resistor/Potentiometer
TRIMMER 200OHM 0.125W J LEAD TOP
200¦¸ ¡À20% 125mW ¡À100ppm/¡æ SMD,3.2X3.5MM 3.5mm*3.2mm*2.2mm
RES TRMR 200 OHM 20% 1/8W 1TURN 1.93MM SMD
TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD; Track Resistance: 200ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 125mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: Lead (15-Jan-2019); Adjustment Type: Screwdriver Slot; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Element Material: Cermet; Track Taper: Linear; Voltage Rating: 200V
Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series; Power Rating:125Mw; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. 3313J-1-201E.