Beschreibungen von Bourns 3214W-1-502E, die von den Distributoren bereitgestellt werden.
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
TRIMMER, CERMET, REST 5 KILOHMS, SMD, PWR-RTG 0.25W, DIM 0.19INLX0.2INWX0.139INH
Trimmer, Multi Turn, Cermet, Top Adjust, 5 kohm, Surface Mount, 5 Turns
Res Cermet Trimmer 5K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
Adjustable Resistors – SMD; BOURNS; 3214W-1-502E; Cermet, Potentiometer; 5.3086 mm; 250 mW; Surface Mount
Track Resistance:5kohm; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Packaging:Tape & Reel
Trimmer Potentiometer, 5Kohm, 10%, 5Turn, Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3214W-1-502E.
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1