APEM ISR3SAD900

APEM ISR3SAD900 Pushbutton Switch, SPST, Off-(On), 125 V, 50 V, 400 mA, Solder
$ 15.398
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM ISR3SAD900 herunter.

Master Electronics

Datasheet5 SeitenVor 8 Jahren

Burklin Elektronik

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
+0.80%

Verwandte Teile

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
SWITCH, P/B, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACTUATOR,0.4A,32VAC,13MM, SOLDER
Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES

Beschreibungen

Beschreibungen von APEM ISR3SAD900, die von den Distributoren bereitgestellt werden.

APEM ISR3SAD900 Pushbutton Switch, SPST, Off-(On), 125 V, 50 V, 400 mA, Solder
Pushbutton, 1 pole, orange, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD900
SWITCH PUSHBUTTON SPST 2A 125V
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Panel Mount Solder Lug
Push Button Sw, Spst, 0.4A/125Vac, Panel; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Orange Rohs Compliant: Yes |APEM Inc. ISR3SAD900
PUSHBUTTON, PLASTIC, SOLDER, ORANGE; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 50V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuation Type: Dome; Actuator / Cap Colour: Orange; Behind Panel Depth: 13mm; Colour: Orange; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; External Length / Height: 20mm; IP / NEMA Rating: IP67; IP Rating: IP67; Illumination Colour: Non-illuminated; Insulation Resistance: 1Gohm; No. of Electrical Operations: 500000; No. of Mechanical Operations: 1000000; Operating Force Max: 5N; Operating Force Min: 2N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel; Travel: 1.5mm

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc