APEM ISR3SAD300

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
$ 10.015
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM ISR3SAD300 herunter.

IHS

Datasheet5 SeitenVor 7 Jahren

Farnell

TME

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-19.90%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2019-01-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug

Beschreibungen

Beschreibungen von APEM ISR3SAD300, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, GREEN ACT,0.4A,32VAC, SOLDER
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD300
APEM Green Pushbutton Switch, Snap-In Mount, Momentary Action, 13.6mm Hole Dia, No Indicator, SPST
SWITCH PUSHBUTTON DPDT 6A 125V
SWITCH, SPST, 0.4A, 32VAC, GREEN, LEADED; Switch Operation:Momentary; Contact Configuration:SPST-NO; Voltage AC Nom:32V; DC
Switch, Pushbutton, Spst-No, 400Ma, 125V; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Green Rohs Compliant: Yes |APEM Inc. ISR3SAD300
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Voltage = 32 VAC / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Green / Protection Rating = IP67 / Series = IS / Standards Met = IEC 60529 / Standards Met = IEC 512
SWITCH, SPST, 0.4A, 32VAC, GREEN, LEADED; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: 48V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Green; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; IP Rating: IP67; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc