Analog Devices TMP05BKSZ-500RL7

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
$ 1.96
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices TMP05BKSZ-500RL7 herunter.

element14 APAC

Datasheet28 SeitenVor 13 Jahren

Analog Devices

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
-18.26%

CAD-Modelle

Laden Sie Analog Devices TMP05BKSZ-500RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.96
$ 2.27
Stock
112,657
139,894
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
70
Number of Bits
12
-
Sampling Rate
-
-
Polarity
-
-
Interface
PWM
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Verwandte Teile

Analog DevicesTMP05AKSZ-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP06AKSZ-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP05AKSZ-REEL7
Serial Switch/Digital Sensor, 12 Bit(s), 4Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLMT86DCKT
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT87DCKT
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
Texas InstrumentsLMT86QDCKTQ1
Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150

Beschreibungen

Beschreibungen von Analog Devices TMP05BKSZ-500RL7, die von den Distributoren bereitgestellt werden.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Temperature Sensor, 0 To 70Deg C; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Analog Devices, Inc. TMP05BKSZ-500RL7
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (T H) of the PWM remains static over all temperatures, while the low period (T L) varies. The B Grade version offers a high temperature accuracy of +-1oC from 0oC to 70oC with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5 mA. The TMP05/TMP06 are specified for operation at supply voltages from 3 V to 5.5 V. Operating at 3.3 V, the supply current is typically 370 uA. The TMP05/TMP06 are rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate these devices at temperatures above 125oC for more than a total of 5% (5,000 hours) of the lifetime of the devices. They are packaged in low cost, low area SC-70 and SOT-23 packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TMP05BKSZ-500RL7.
  • TMP05BKSZ500RL7