Analog Devices SSM2304CPZ-REEL

Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
$ 1.02
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices SSM2304CPZ-REEL herunter.

Analog Devices

Datasheet20 SeitenVor 19 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices SSM2304CPZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.02
$ 1.02
Stock
255,189
342,137
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Channels
2
2
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2302CPZ-REEL
IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Analog DevicesSSM2302CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 1.53W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2306CPZ-REEL
2 W, Filterless, Class-D Stereo Audio Amplifier | IC AMP AUDIO 2.4W STER D 16LFCSP

Beschreibungen

Beschreibungen von Analog Devices SSM2304CPZ-REEL, die von den Distributoren bereitgestellt werden.

Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
RoHS Compliant Contains Lead Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 60dB 1.8W
S-XQCC-N16 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown 2-Channel (Stereo) audio amplifier 2.5V 3mm 2.4W x 2 @ 4Ohm 1.8W
The SSM2304 is a fully integrated, high efficiency, Class-D stereo audio amplifier. It is designed to maximize performance for portable applications. The application circuit requires a mini-mum of external components and operates from a single 2.5 V to 5.0 V supply. It is capable of delivering 2 W of continuous output power with less than 10% THD + N driving a 4 O load from a 5.0 V supply. The SSM2304 features a high efficiency, low noise modulation scheme. It operates with 85% efficiency at 1.4 W into 8 O from a 5.0 V supply and has a signal-to-noise ratio (SNR) that is better than 98 dB. PDM modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2304 has a micropower shutdown mode with a typical shutdown current of 20 nA. Shutdown is enabled by applying a logic low to the SD pin. The architecture of the device allows it to achieve a very low level of pop and click. This minimizes voltage glitches at the output during turn-on and turn-off, thus reducing audible noise on activation and deactivation. The fully differential input of the SSM2304 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. The SSM2304 also has excellent rejection of power supply noise, including noise caused by GSM transmission bursts and RF rectification. The SSM2304 has a preset gain of 18 dB, which can be reduced by using external resistors. The SSM2304 is specified over the commercial temperature range (-40°C to +85°C). It has built-in thermal shutdown and output short-circuit protection. It is available in a 16-lead, 3 mm × 3 mm lead-frame chip scale package (LFCSP). Applications Notebooks and PCs Mobile phones MP3 players Portable gaming Portable electronics Educational toys

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SSM2304CPZREEL