Analog Devices OP297FS-REEL

OP Amp Dual GP ±20V 8-Pin SOIC T/R
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP297FS-REEL herunter.

Analog Devices

Datasheet16 SeitenVor 18 Jahren

DigiKey

CAD-Modelle

Laden Sie Analog Devices OP297FS-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.104
$ 7.104
Stock
89,702
542,941
542,941
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
100 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
114 dB
125 dB
125 dB
Common Mode Rejection Ratio
114 dB
135 dB
135 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
-
1.25 mA
1.25 mA

Verwandte Teile

MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YEDT
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
STMicroelectronicsTSZ122IDT
ROHS3Compliant EAR99 TSZ122 Cut Tape (CT) op amp buffer circuit 4.9mm 0.0003muA 1muV 400kHz
STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8

Beschreibungen

Beschreibungen von Analog Devices OP297FS-REEL, die von den Distributoren bereitgestellt werden.

OP Amp Dual GP ±20V 8-Pin SOIC T/R
IC OPAMP GP 500KHZ DUAL 8SOIC
The OP-297 is the first dual op amp to pack precision performance into the space-saving, industry standard 8-pin SO package. Its combination of precision with low power and extremely low input bias current makes the dual OP-297 useful in a wide variety of applications. Precision performance of the OP-297 includes very low offset, under 50µV, and low drift, below 0.6µV/°C. Open-loop gain exceeds 2000V/mV insuring high linearity in every application. Errors due to common-mode signals are eliminated by the OP-297's common-mode rejection of over 120 dB. The OP-297's power supply rejection of over 120dB minimizes offset voltage changes experienced in battery powered systems. Supply current of the OP-297 is under 625µA per amplifier and it can operate with supply voltages as low a ±2V. The OP-297 utilizes a super-beta input stage with bias current cancellation to maintain picoamp bias currents at all temperatures. This is in contrast to FET input op amps whose bias currents start in the picoamp range of 25°C, but double for every 10°C rise in temperature, to reach the nanoamp range above 85°C. Input bias current of the OP-297 is under 100pA at 25°C and is under 450pA over the military temperature range. Combining precision, low power and low bias current, the OP-297 is ideal for a number of applications including instrumentation amplifiers, log amplifiers, phot-diode preamplifiers and long-term integrators. For a single device, see the OP-97; for a quad, see the OP-497.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP297FSREEL