Analog Devices OP279GS

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.7muA -8V 5000kHz
$ 1.65
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP279GS herunter.

Augswan

Datasheet16 SeitenVor 24 Jahren

iiiC

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices OP279GS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.65
$ 3.17
$ 3.17
Stock
552,424
888,759
888,759
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
70 dB
88 dB
88 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.75 mA
7 mA
7 mA

Verwandte Teile

Analog DevicesOP279GSZ-REEL7
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Analog DevicesOP279GSZ-REEL
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8662ARZ
ROHS3Compliant EAR99 AD8662 Tube op amp amplifier circuit 5mm 0.0003muA 160muV 4000kHz

Beschreibungen

Beschreibungen von Analog Devices OP279GS, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.7muA -8V 5000kHz
OP Amp Dual General Purpose Rail to Rail I/O ±6 Volt12 Volt 8-Pin SOIC N
RAIL-TO-RAIL HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
The OP279 is a dual rail-to-rail, high output current, single supply amplifier. It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and is stable with capacitive loads to 10 nF. Applications with the benefit from the OP279's high output current include driving headphones, displays, transformers, and power transistors. The powerful output is combined with a unique input stage that maintains very low distortion with wide common-mode range, even in single supply designs. The OP279 can be used as a buffer to provide much greater drive capability than can usually be provided by CMOS outputs. CMOS ASICs and DACs often have outputs that can swing to both the positive supply and ground, but are incapable of driving greater than a few milliamps. Bandwith is typically 5 MHz and the slew rate is 3 V/µs, making these amplifiers well suited for single supply applications that require audio bandwidths when used in high gain configurations. Operation is guaranteed from voltages as low as 4.5 V, up to 12 V. When using the OP279 in +5 volt systems, very good audio performance can be attained. THD is below 0.01% with a 600 Ohm load, and noise is a respectable 21 nV/Hz. Supply current is less than 3.5 mA per amplifier. The OP279 is available in 8-pin plastic DIP and SO-8 surface mount packages. They are specified over the industrial (-40°C to +80°C) temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated