Analog Devices OP113FSZ-REEL7

ROHS3Compliant EAR99 OP113 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 75muV 3400kHz
$ 4.7
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP113FSZ-REEL7 herunter.

Analog Devices

Datasheet24 SeitenVor 19 Jahren
Official datasheet0 SeitenVor 0 Jahren

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+93.64%

CAD-Modelle

Laden Sie Analog Devices OP113FSZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.7
$ 4.508
$ 4.508
Stock
178,666
618,779
618,779
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.5 MHz
3.4 MHz
3.4 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
3 mA
3 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices OP113FSZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesOP113ESZ-REEL7
ROHS3Compliant EAR99 OP113 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.7muA 15V 3400kHz
Analog DevicesOP113FSZ
Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesADA4638-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices OP113FSZ-REEL7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 OP113 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 75muV 3400kHz
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:3.4Mhz; Supply Voltage Range:4V To 36V, ± 2V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP113FSZ-REEL7
The OPx13 family of single-supply operational amplifiers features both low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, the OPx13 family can be used to take advantage of superior analog performance combined with digital correction. Many systems using internal calibration operate from unipolar supplies, usually either 5 V or 12 V. The OPx13 family is designed to operate from single supplies from 4 V to 36 V and to maintain its low noise and precision performance. The OPx13 family is unity gain stable and has a typical gain bandwidth product of 3.4 MHz. Slew rate is in excess of 1 V/µs. Noise density is a very low 4.7 nV/vHz, and noise in the 0.1 Hz to 10 Hz band is 120 nV p-p. Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8 µV/°C. Input common-mode range includes the negative supply and to within 1 V of the positive supply over the full supply range. Phase reversal protection is designed into the OPx13 family for cases where input voltage range is exceeded. Output voltage swings also include the negative supply and go to within 1 V of the positive rail. The output is capable of sinking and sourcing current throughout its range and is specified with 600 O loads. Digital scales and other strain gage applications benefit from the very low noise and low drift of the OPx13 family. Other applications include use as a buffer or amplifier for both analog-to-digital (ADC) and digital-to-analog (DAC) sigma-delta converters. Often these converters have high resolutions requiring the lowest noise amplifier to utilize their full potential. Many of these converters operate in either single-supply or low-supply voltage systems, and attaining the greater signal swing possible increases system performance. The OPx13 family is specified for single 5 V and dual ±15 V operation over the XIND—extended industrial temperature range (–40°C to +85°C). They are available in PDIP and SOIC surface-mount packages. Applications Digital scales Multimedia Strain gages Battery-powered instrumentation Temperature transducer amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP113FSZREEL7