Analog Devices DAC8562FRUZ

DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube
$ 11.71
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices DAC8562FRUZ herunter.

Upverter

Datasheet16 SeitenVor 30 Jahren

SHENGYU ELECTRONICS

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices DAC8562FRUZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 11.71
$ 11.18
Stock
69,630
95,375
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
16 µs
16 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Verwandte Teile

Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWG4
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Analog DevicesAD5445YRU-REEL7
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5445YRU-REEL
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesADV7127KRUZ50
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes

Beschreibungen

Beschreibungen von Analog Devices DAC8562FRUZ, die von den Distributoren bereitgestellt werden.

DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube
IC DAC 12BIT PARALLEL 5V 20TSSOP
PARALLEL IN. COMPLETE 12-BIT DAC
Surface Mount Internal ROHS3Compliant Parallel Digital to Analog Converter -40C~85C 1LSB 62.5ksps 16mus (Typ)
The DAC8562 is a complete, parallel input, 12-bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DAC, is a rail-to-rail amplifier, latch and reference. The reference (REFOUT) is trimmed to 2.5 volts, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a + volt supply. The DAC8562 is coded straight binary. The op amp output swings from 0 to +4.095 volts for a one milivolt per bit resolution, and is capable of driving ±5 mA. Built using low temperature-coefficient silicon-chrome thin-film resistors, excellent linearity error versus digital input code plot. Digital interface is parallel and high speed to the interface to the fastest processors without wait states. The interface is very simple requiring only a single CE signal. An asynchronous CLR input sets the output to zero scale. The DAC8562 is available in tow different 20-pin packages, plastic DIP and SOL-20. Each part is fully specified for operation over -40°C to +85°C, an the full +5 V ±5 % power supply range. For MIL-STD_883 applications, contact your local ADI sales office for the DAC8562/883 data sheet which specifies operation over the -55°C to +125°C temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated