Analog Devices ADUM1201ARZ-RL7

Digital Isolator Cmos 2-CH 1MBPS 8-PIN SOIC N T/r / Dgtl Iso 2.5KV Gen Purp 8SOIC
$ 2.199
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADUM1201ARZ-RL7 herunter.

Newark

Datasheet28 SeitenVor 14 Jahren
Datasheet28 SeitenVor 17 Jahren
Datasheet28 SeitenVor 17 Jahren

Analog Devices

Burklin Elektronik

TME

iiiC

Bestandsverlauf

3-Monats-Trend:
-48.70%

CAD-Modelle

Laden Sie Analog Devices ADUM1201ARZ-RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.199
$ 2.28
$ 2.28
Stock
474,211
460,565
460,565
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
-
1 Mbps
1 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
150 ns
150 ns
150 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
40 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADUM1201ARZ-RL7 anzeigen.

Verwandte Teile

Analog DevicesADUM1200ARZ-RL7
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Analog DevicesADUM3201ARZ-RL7
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Analog DevicesADUM1200ARZ
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices ADUM1201ARZ-RL7, die von den Distributoren bereitgestellt werden.

Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
IC, DIGITAL ISOLATOR, SOIC-8; No. of Channels:2; Propagation Delay:150ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Supply Current:1.1mA; Operating Temperature Min:-40°C ;RoHS Compliant: Yes
The ADuM120x are dual-channel, digital isolators based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance char-acteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Further-more, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM120x isolators provide two independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both parts operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM120x provide low pulse width distortion (<3 ns for CR grade) and tight channel-to-channel matching (<3 ns for CR grade). Unlike other optocoupler alternatives, the ADuM120x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. ADuM1200W and ADuM1201W are automotive grade versions qualified for 125°C operation per AEC-Q100. See the Automotive Products section for more details. Applications Size-critical multichannel isolation SPI interface/data converter isolation RS-232/RS-422/RS-485 transceiver isolation Digital field bus isolation Hybrid electric vehicles, battery monitor, and motor drive

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADUM1201ARZ-RL7 .
  • ADUM1201ARZ/RL7
  • ADUM1201ARZRL7