Analog Devices ADUM1100URZ-RL7

Magnetic isolation 1 General-purpose SOIC-8 Digital Isolators ROHS
$ 3.22
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADUM1100URZ-RL7 herunter.

HQonline

Datasheet20 SeitenVor 11 Jahren

Analog Devices

element14 APAC

TME

DigiKey

Bestandsverlauf

3-Monats-Trend:
+44.96%

CAD-Modelle

Laden Sie Analog Devices ADUM1100URZ-RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.22
$ 2.73
$ 2.73
Stock
151,732
481,137
481,137
Authorized Distributors
6
6
6
Number of Channels
1
-
-
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
560 Vrms
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesADUM1100BRZ
ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1285ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)

Beschreibungen

Beschreibungen von Analog Devices ADUM1100URZ-RL7, die von den Distributoren bereitgestellt werden.

Magnetic isolation 1 General-purpose SOIC-8 Digital Isolators ROHS
Digital Isolator, 1Ch, -40 To 125Deg C; No. Of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1100URZ-RL7
The ADuM1100 is a digital isolator based on Analog Devices Inc. iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25 Mbps and 100 Mbps. The ADuM1100 operates with a voltage supply ranging from 3.0 V to 5.5 V, boasts a propagation delay of <18 ns and edge asymmetry of <2 ns, and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9 mA of quiescent current (sum of both sides), and a dynamic current of less than 160 μA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides dc correctness with a patented refresh feature that continuously updates the output signal. The ADuM1100 is offered in three grades. The ADuM1100AR and ADuM1100BR can operate up to a maximum temperature of 105°C and support data rates up to 25 Mbps and 100 Mbps, respectively. The ADuM1100UR can operate up to a maximum temperature of 125°C and supports data rates up to 100 Mbps. Applications Digital field bus isolation Opto-isolator replacement Computer-peripheral interface Microprocessor system interface General instrumentation and data acquisition applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADUM1100URZRL7