Analog Devices ADT75ARZ-REEL7

Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R
$ 1.34
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADT75ARZ-REEL7 herunter.

Analog Devices

Datasheet24 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet24 SeitenVor 20 Jahren

Verical

iiiC

Bestandsverlauf

3-Monats-Trend:
+10.88%

CAD-Modelle

Laden Sie Analog Devices ADT75ARZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.34
$ 1.266
$ 1.266
Stock
247,845
175,340
175,340
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
-
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADT75ARZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesADT75ARZ
ANALOG DEVICES ADT75ARZ Temperature Sensor IC, Digital,2C, -55 C, +125 C, SOIC, 8 Pins
Analog DevicesAD7416ARZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesAD7416ARZ-REEL
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices ADT75ARZ-REEL7, die von den Distributoren bereitgestellt werden.

Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R
TEMPERATURE SENSOR, 125DEG C, NSOIC-8;
SOIC-8 Temperature Sensors ROHS
IC SENSOR TEMP 12BIT DGTL 8SOIC
SENSOR DIGITAL -55C-125C 8SOIC
+/- 1 DEGREE CENTIGRADE ACCURATE
The ADT75 is a complete temperature monitoring system in 8-lead MSOP and SOIC packages. It contains a band gap temperature sensor and 12-bit Aanalog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is specified for operation at supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the average supply current is typically 200 µA. The ADT75 offers a shutdown mode that powers down the device and this mode gives a shutdown current of typically 3 µA. The ADT75 is rated for operation over the –55°C to +125°C temperature range. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. Product Highlights On-chip temperature sensor allows an accurate measurement of the ambient temperature. The measurable temperature range is -55°C to +125°C. Supply voltage is 2.7 V to 5.5 V. Space-saving, 8-lead MSOP and 8-lead SOIC. Temperature accuracy is ±1°C maximum. Temperature resolution is 0.0625°C. Shutdown mode reduces the current consumption to 3 µA typical. Connect up to eight ADT75s to a single SMBus/I2C bus. Applications Isolated Sensors Environmental Control Systems Computer Thermal Monitoring Thermal Protection Industrial Process Control Power-system Monitors Hand Held Applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADT75ARZREEL7