Analog Devices ADSP-BF561SBB500

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADSP-BF561SBB500 herunter.

Analog Devices

Datasheet64 SeitenVor 21 Jahren
Datasheet64 SeitenVor 21 Jahren
Datasheet64 SeitenVor 21 Jahren

Augswan

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADSP-BF561SBB500 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 95.293
Stock
206,410
127,964
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
297
297
Data Bus Width
32 b
16 b
Interface
SPI, SSP, UART
SPI, SSP, UART
Memory Type
-
ROMless
Memory Size
-
-
RAM Size
32 kB
-
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
1.375 V
1.375 V

Verwandte Teile

Analog DevicesADSP-BF525KBCZ-6A
Low Power Blackfin Processor with Advanced Peripherals
Texas InstrumentsTMS320DM6437ZDU6
DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 376-Pin BGA Tray
Texas InstrumentsTMS320DM6433ZWT6
IC DGTL MEDIA PROCESSOR 361-BGA / DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 361-Pin NFBGA
Texas InstrumentsTMS320DM355DZCE270
1.8V,3.3V I2C,ASP,SPI,UART,USB 32bit ARM926EJ-S 32KB ROM 8KB 1 270MHz 16KB BGA
Analog DevicesADSP-BF535PBBZ-200
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168
Analog DevicesADSP-BF535PBB-200
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA168

Beschreibungen

Beschreibungen von Analog Devices ADSP-BF561SBB500, die von den Distributoren bereitgestellt werden.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
SPI SSP UART 297-BGA COMMERCIAL S-PBGA-B297 digital signal processor 1.25V 27mm 500MHz External
The Blackfin® Processor family expands the performance envelope with the ADSP-BF561. With two high performance Blackfin Processor cores, flexible cache architecture, enhanced DMA subsystem, and Dynamic Power Management (DPM) functionality, the ADSP-BF561 can support complex control and signal processing tasks while maintaining extremely high data throughput. The ADSP-BF561 is a functional extension of the popular Blackfin Processor family and is ideally suited for a broad range of industrial, instrumentation, medical, and consumer appliance applications—allowing for scalability based upon the required data bandwidth and mix of control, plus signal processing needed in the end product. High-Level of Integration 328 KBytes of on-chip memory configured as: 32 KBytes of L1 instruction memory SRAM/Cache per core 64 KBytes of L1 data memory SRAM/Cache per core 4 KBytes of L1 scratchpad memory per core 128 KBytes of low-latency shared L2 memory 32-bit Memory Controller providing glueless connection to multiple banks of SDRAM, SRAM, Flash or ROM. Two Parallel Peripheral Interfaces Units supporting ITU-R 656 video data formats. Two dual-channel, full-duplex, synchronous serial ports supporting eight stereo I2S channels. Dual 16 Channel DMA Controllers, supporting one and two-dimension transfers. SPI-compatible Port. UART with support for IrDA®. 12 timer/counters supporting PWM, pulsewidth and event count modes. 48 Programmable Flags/General Purpose I/O. Event Handler. Dual Watchdog timers. PLL capable of 1x to 63x frequency multiplication. 256-ball Mini-BGA and 297-ball Sparse PBGA packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADSP-BF561SBB-500
  • ADSPBF561SBB500