Analog Devices ADSP-2183KSTZ-210

DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128
$ 43.34
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADSP-2183KSTZ-210 herunter.

SHENGYU ELECTRONICS

Datasheet31 SeitenVor 25 Jahren

Augswan

Newark

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADSP-2183KSTZ-210 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 43.34
$ 35.84
Stock
143,447
173,404
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Bus Width
16 b
-
Interface
SSP, Serial
-
Memory Type
-
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
52 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Lieferkette

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesADSP-2185LBSTZ-210
Float Pt Digital Signal Processor -Dsp, 16 Bit, 52.5Mhz, Lqfp-100
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2185MBSTZ-266
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray / IC DSP CONTROLLER 16BIT 100-LQFP
Texas InstrumentsTMS320VC549PGER100
DSP Fixed-Point 16-Bit 100MHz 100MIPS 144-Pin LQFP T/R
Texas InstrumentsTMS320VC549PGE-120
IC FIXED POINT DSP 144-LQFP / DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin LQFP
Texas InstrumentsTMS320VC549PGE-80
Digital Signal Processor 144-LQFP -40 to 100

Beschreibungen

Beschreibungen von Analog Devices ADSP-2183KSTZ-210, die von den Distributoren bereitgestellt werden.

DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128
DSP Fixed-Point 16bit 52MHz 52MIPS 128-Pin LQFP Tray
Synchronous Serial Port (SSP) 128-LQFP PRODUCTION (Last Updated: 3days ago) ADSP-2183 digital signal processor 3.6V 20mm 52MHz 80kB
MICROCOMPUTER, 16BIT 52MIPS, SMD; Series:ADSP-21xx; DSP Type:Static CMOS Technology; Typ Core Frequency:52MHz; Memory Size, RAM:80KB; External Supported Memory:EPROM; Interface Type:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; Base Number:2183
The ADSP-2183 is a single-chip microcomputer optimized for digital signal processing (DSP) and other high speed numeric processing applications. The ADSP-2183 combines the ADSP-2100 family base architecture (three computational units, data address generators and a program sequencer) with two serial ports, a 16-bit internal DMA port, a byte DMA port, a programmable timer, Flag I/O, extensive interrupt capabilities, and on-chip program and data memory. The ADSP-2183 integrates 80K bytes of on-chip memory configured as 16K words (24-bit) of program RAM, and 16K words (16-bit) of data RAM. Power-down circuitry is also provided to meet the low power needs of battery operated portable equipment. The ADSP-2183 is available in a 128-lead LQFP package. In addition, the ADSP-2183 supports new instructions, which include bit manipulations-bit set, bit clear, bit toggle, bit test- new ALU constants, new multiplication instruction (x squared), biased rounding, result free ALU operations, I/O memory transfers and global interrupt masking, for increased flexibility. Fabricated in a high speed, double metal, low power, CMOS process, the ADSP-2183 operates with a 19 ns instruction cycle time. Every instruction can execute in a single processor cycle. The ADSP-2183's flexible architecture and comprehensive instruction set allow the processor to perform multiple operations in parallel. In one processor cycle the ADSP-2183 can: generate the next program address fetch the next instruction perform one or two data moves update one or two data address pointers perform a computational operation

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADSP2183KSTZ-210
  • ADSP2183KSTZ210