Analog Devices ADR445ARZ-REEL7

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
$ 4.66
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR445ARZ-REEL7 herunter.

Arrow Electronics

Datasheet20 SeitenVor 15 Jahren

Analog Devices

Newark

Augswan

Arrow.cn

Bestandsverlauf

3-Monats-Trend:
-16.20%

CAD-Modelle

Laden Sie Analog Devices ADR445ARZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.66
$ 4.501
Stock
245,803
176,085
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
5.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesADR425ARZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesADR425ARZ-REEL7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR444ARZ-REEL7
Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source

Beschreibungen

Beschreibungen von Analog Devices ADR445ARZ-REEL7, die von den Distributoren bereitgestellt werden.

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
EAR99 ADR445 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 10mA 20V 2.25muVp-p -40C~125C TA
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr445 Series; Reference Voltage Min:4.994V; Reference Voltage Max:5.006V; Initial Accuracy:6Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADR445ARZ-REEL7
The ADR44x series is a family of XFET® voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (0.5 V). This combination of features makes the ADR44x family ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x family has the capability to source up to 10 mA of output current and sink up to -5 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. Offered in two electrical grades, the ADR44x family is avail-able in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of -40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical control circuits Data Sheet, Rev. C, 3/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR445ARZREEL7