Analog Devices ADR435AR-REEL7

IC Vref Xfet 5V Ln 8-SOIC T/r
$ 3.46
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR435AR-REEL7 herunter.

Analog Devices

Datasheet8 SeitenVor 15 Jahren

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 3.46
$ 3.71
Stock
118,657
133,238
Authorized Distributors
1
1
Case/Package
SOIC N
-
Number of Pins
8
8
Max Output Current
-
30 mA
Min Input Voltage
-
-
Max Input Voltage
-
20 V
Min Output Voltage
-
-
Max Output Voltage
5 V
-
Tolerance
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Verwandte Teile

Analog DevicesADR425AR-REEL7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR425AR
IC VREF SERIES PREC 5V 8SOIC / Voltage Reference IC V 8-SOIC
Analog DevicesADR439ARZ
V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices ADR435AR-REEL7, die von den Distributoren bereitgestellt werden.

IC VREF XFET 5V LN 8-SOIC T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
R-PDSO-G8 Tape & Reel (TR) TIN LEAD OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5PERCENT RANGE USING TRIM PIN voltage reference device 18V 10ppm/C 1.75mm 4.9mm
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. The ADR435-EP Supports defense and aerospace applications (AQEC standard) Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR435ARREEL7