Analog Devices ADR423ARM-REEL7

IC Vref Series Prec 3V 8-MSOP / Voltage Reference IC V 8-MSOP
$ 3.3
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR423ARM-REEL7 herunter.

Analog Devices

Datasheet24 SeitenVor 12 Jahren
Datasheet24 SeitenVor 15 Jahren
Datasheet24 SeitenVor 18 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADR423ARM-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.3
$ 3.66
Stock
168,262
161,228
Authorized Distributors
1
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Verwandte Teile

Analog DevicesADR421ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, MSOP-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Analog DevicesADR445ARMZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR441ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, MSOP-8,VS 3 TO 18V, IS 3MA, VO 2.5V, IO 10MA
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP

Beschreibungen

Beschreibungen von Analog Devices ADR423ARM-REEL7, die von den Distributoren bereitgestellt werden.

IC VREF SERIES PREC 3V 8-MSOP / Voltage Reference IC V 8-MSOP
V-Ref Precision 3V 10mA 8-Pin MSOP T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
S-PDSO-G8 Tape & Reel (TR) TIN LEAD OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN voltage reference device 15V 10ppm/C 1.1mm 3mm
The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the out-put voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range of −40°C to +125°C. Devices have 8-lead SOIC or 30% smaller, 8-lead MSOP packages. Applications Precision data acquisition systems High resolution converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical network control circuits Data Sheet, Rev. H, 6/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR423ARMREEL7