Analog Devices ADR292GRUZ-REEL7

VOLT REF, 4.096V, TSSOP, -40 TO 125DEG C; Available until stocks are exhausted
$ 5.34
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR292GRUZ-REEL7 herunter.

Arrow Electronics

Datasheet20 SeitenVor 15 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADR292GRUZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.34
$ 5.4
Stock
140,351
202,989
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
5 mA
5 mA
Min Input Voltage
-
4.4 V
Max Input Voltage
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
-
25 ppm/°C
Cathode Current
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesREF198GRUZ-REEL7
V-Ref Precision 4.096V 30mA 8-Pin TSSOP T/R
Analog DevicesADR293GRUZ-REEL
IC,VOLT REFERENCE,FIXED,5V,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC
Analog DevicesADR293GRUZ-REEL7
IC,VOLT REFERENCE,FIXED,5V,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004CPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004IPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADR292GRUZ-REEL7, die von den Distributoren bereitgestellt werden.

VOLT REF, 4.096V, TSSOP, -40 TO 125DEG C; Available until stocks are exhausted
V-Ref Precision 4.096V 5mA 8-Pin TSSOP T/R
The ADR291 and ADR292 are low noise, micropower precision voltage references that use an XFET® reference circuit. The new XFET architecture offers significant performance improvements over traditional band gap and buried Zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultralinear temperature drift, low thermal hysteresis, and excellent long-term stability. The ADR291/ADR292 family is a series of voltage references providing stable and accurate output voltages from supplies as low as 2.8 V for the ADR291. Output voltage options are 2.5 V and 4.096 V for the ADR291 and ADR292, respectively. Quiescent current is only 12 µA, making these devices ideal for battery-powered instrumentation. Three electrical grades are available offering initial output accuracies of ±2 mV, ±3 mV, and ±6 mV maximum for the ADR291, and ±3 mV, ±4 mV, and ±6 mV maximum for the ADR292. Temperature coefficients for the three grades are 8 ppm/°C, 15 ppm/°C, and 25 ppm/°C maximum, respectively. Line regulation and load regulation are typically 30 ppm/V and 30 ppm/mA, maintaining the reference’s overall high performance. For a device with 5.0 V output, refer to the ADR293 data sheet. The ADR291 and ADR292 references are specified over the extended industrial temperature range of -40°C to +125°C. Devices are available in the 8-lead SOIC, 8-lead TSSOP, and 3-lead TO-92 packages. Applications Portable instrumentation Precision reference for 3 V and 5 V systems Analog-to-digital and digital-to-analog converter reference Solar-powered applications Loop-current-powered instruments

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR292GRUZREEL7