Analog Devices ADP3300ART-2.85-R7

LDO Regulator Pos 2.85V 0.05A 6-Pin SOT-23 T/R
$ 0.888
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP3300ART-2.85-R7 herunter.

Analog Devices

Datasheet9 SeitenVor 24 Jahren
Datasheet8 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.888
$ 0.801
Stock
172,767
130,420
Authorized Distributors
1
1
Case/Package
SOT-23
-
Number of Pins
6
6
Number of Outputs
-
1
Max Output Current
-
50 mA
Min Input Voltage
-
3 V
Max Input Voltage
-
12 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
0.8 %
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Verwandte Teile

Texas InstrumentsTPS73001DBVR
PMIC - Voltage regulator - Linear positive adjustable 1 output 200mA SOT-23-6 Vo=1.22~5.5V
Texas InstrumentsTPS79301DBVR
PMIC - Voltage regulator - Linear positive adjustable 1 output 200mA SOT-23-6 Vo=1.22~5.5V
Texas InstrumentsTPS79201DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Analog DevicesADP3307ART-2.85-RL
2.85 V Fixed Positive Ldo Regulator 0.22 V Dropout PDSO6
Analog DevicesADP3330ART-3.6-RL7
GULL WING Not Qualified BIPOLAR 8542.39.00.01 Linear Voltage Regulator IC 125C 0.2A 2.9mm 0.23V
Analog DevicesADP3307ART-3.2-RL7
GULL WING Not Qualified BIPOLAR 8542.39.00.01 Linear Voltage Regulator IC 125C 0.1A 2.9mm 3.2448V

Beschreibungen

Beschreibungen von Analog Devices ADP3300ART-2.85-R7, die von den Distributoren bereitgestellt werden.

LDO Regulator Pos 2.85V 0.05A 6-Pin SOT-23 T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1 %; Width: 1.65 mm;
The ADP3300 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47 µF output capacitor for stability. This device is stable with any capacitor, regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3300 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3300 is only 80 mV (typical) at 50 mA. The ADP3300 operates with a wide input voltage range from 3.0 V to 12 V and delivers a load current in excess of 50 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP® LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3301 (100 mA) ADP3303 (200 mA) Applications Cellular Telephones Notebook, Palmtop Computers Battery Powered Systems PCMCIA Regulators Bar Code Scanners Camcorders, Cameras

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADP3300ART-2.85R7