Analog Devices ADN2525ACPZ-REEL7

PRODUCTION (Last Updated: 2weeks ago) Surface Mount ADN2525 EAR99 laser driver -40C~85C 100mA 2ns 3mm
$ 24.28
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADN2525ACPZ-REEL7 herunter.

HQonline

Datasheet16 SeitenVor 19 Jahren

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADN2525ACPZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 24.28
$ 28.31
$ 28.31
Stock
227,990
106,880
106,880
Authorized Distributors
1
1
1
Data Rate
10.7 Gbps
10.7 Gbps
10.7 Gbps
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Output Current
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
Digi-Reel®
Digi-Reel®
Digi-Reel®
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
31 mA
31 mA
31 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Lieferkette

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesADP2164ACPZ-R7
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesAD5143BCPZ100-RL7
Quad Channel, 128-/256-Position, I2C, Nonvolatile Digital Potentiometer

Beschreibungen

Beschreibungen von Analog Devices ADN2525ACPZ-REEL7, die von den Distributoren bereitgestellt werden.

PRODUCTION (Last Updated: 2weeks ago) Surface Mount ADN2525 EAR99 laser driver -40C~85C 100mA 2ns 3mm
Laser Drivers 10G 25 Ohm Diff LDD w/Active Backmatch
Laser Driver 10.7Gbps 1-CH 16-Pin LFCSP EP T/R
Professional Power Management (PMIC)
SPECIALTY INTERFACE CIRCUIT QCC16
10.7 GBPS ACTIVE BACK-TERMINATIO
IC LASER DRIVER 10.7GBPS 16LFCSP
IC LASER DR 10.7GB 3.53V 16LFCSP
The ADN2525 laser diode driver is designed for direct modulation of packaged laser diodes having a differential resistance ranging from 5 Ω to 50 Ω. The active back-termination technique provides excellent matching with the output transmission lines while reducing the power dissipation in the output stage. The back-termination in the ADN2525 absorbs signal reflections from the TOSA end of the output transmission lines, enabling excellent optical eye quality to be achieved even when the TOSA end of the output transmission lines is significantly misterminated. The small package provides the optimum solution for compact modules where laser diodes are packaged in low pin-count optical subassemblies. The modulation and bias currents are programmable via the MSET and BSET control pins. By driving these pins with control voltages, the user has the flexibility to implement various average power and extinction ratio control schemes, including closed-loop control and look-up tables. The automatic laser shutdown (ALS) feature allows the user to turn on/off the bias and modulation currents by driving the ALS pin with the proper logic levels. The product is available in a space-saving 3 mm × 3 mm LFCSP specified from −40°C to +85°C. Applications SONET OC-192 optical transceivers SDH STM-64 optical transceivers 10 Gb Ethernet optical transceivers XFP/X2/XENPAK/XPAK/MSA 300 optical modules SR and VSR optical links

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated