Analog Devices ADM708ARMZ-REEL

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
$ 1.715
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM708ARMZ-REEL herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren
Datasheet16 SeitenVor 11 Jahren
Datasheet16 SeitenVor 17 Jahren
Datasheet12 SeitenVor 18 Jahren

Augswan

Upverter

DigiKey

Bestandsverlauf

3-Monats-Trend:
-7.48%

CAD-Modelle

Laden Sie Analog Devices ADM708ARMZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.715
$ 1.29
$ 1.29
Stock
192,955
205,290
205,290
Authorized Distributors
3
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
160 ms
160 ms
160 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.5 V
4.5 V
4.5 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a
EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.1V 560mA 0.65mm -20C~85C TA
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
STMicroelectronicsTSM1012AIST
EAR99 TSM1012 Tape & Reel (TR) Series voltage reference device 2.5mA 28V -40C~105C TA 1.75mm
STMicroelectronicsTSM1011AIST
Battery Charger Controller 27mA 8-Pin MSOP T/R

Beschreibungen

Beschreibungen von Analog Devices ADM708ARMZ-REEL, die von den Distributoren bereitgestellt werden.

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
IC SUPERVISOR MPU 4.4V WD 8-MSOP
ROHS3Compliant Tape & Reel (TR) ADM708 Simple Reset/Power-On Reset supervisor 5V 3mm 160ms Minimum 900mW
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
The ADM706P/ADM706R/ADM706S/ADM706T and the ADM708R/ADM708S/ADM708T microprocessor supervisory circuits are suitable for monitoring either 3 V or 3.3 V power supplies. The ADM706P/ADM706R/ADM706S/ADM706T provide the following functions: Power-supply monitoring circuitry that generates a reset output during power-up, power-down, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry that is activated if the watchdog input has not been toggled within 1.6 sec. A 1.25 V threshold detector for power-fail warning, low battery detection, or to monitor an additional power supply. An active low debounced MR input. The ADM706R, ADM706S, and ADM706T are identical except for the reset threshold monitor levels, which are 2.63 V, 2.93 V, and 3.08 V, respectively. The ADM706P is identical to the ADM706R in that the reset threshold is 2.63 V. It differs only in that it has an active high reset output. The ADM708R/ADM708S/ADM708T provide the same functionality as the ADM706R/ADM706S/ADM706T and only differ in that: A watchdog timer function is not available. An active high reset output (RESET) in addition to the active low (RESET) output is available. All parts are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor monitoring Automotive systems Battery-operated systems Portable instruments Data Sheet, Rev. B, 2/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated