Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices ADM697AN

Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 100MA 16DIP
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM697AN herunter.

SHENGYU ELECTRONICS

Datasheet12 SeitenVor 30 Jahren

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADM697AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.4
$ 6.4
Stock
72,848
83,604
83,604
Authorized Distributors
0
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
Bulk
Bulk

Verwandte Teile

Analog DevicesADM696ANZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin PDIP N Tube
Analog DevicesADM8697ANZ
ROHS3Compliant Tube Battery Backup Circuit MATTE TIN supervisor 5.5V 5.33mm 35ms Minimum -40C~85C TA
Analog DevicesADM8697AN
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 20.07mm 35ms Minimum -40C~85C TA
Analog DevicesMAX712CPE+
MAXIM INTEGRATED PRODUCTS MAX712CPE+ BATTERY CHARGE CONTROLLER, DIP, 712
Analog DevicesADM691AAN
Microprocessor Supervisory Circuits | IC SUPER MPU 4.65 250MA 16DIP
Analog DevicesADM8691ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin PDIP N Tube

Beschreibungen

Beschreibungen von Analog Devices ADM697AN, die von den Distributoren bereitgestellt werden.

Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 100MA 16DIP
Contains Lead Active High/Active Low Obsolete DUAL Battery Backup Circuit Supervisor -40C~85C TA 1.95mA 600mW 35ms Minimum
The ADM696/ADM697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The ADM696/ADM697 are available in 16-pin DIP and small outline packages and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog time-out and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM696). Write protection of CMOS RAM or EEPROM (ADM697). The ADM696/ADM697 is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated