Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices ADM8697ANZ

IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
$ 2.98
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM8697ANZ herunter.

SHENGYU ELECTRONICS

Datasheet13 SeitenVor 29 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADM8697ANZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.98
$ 3.33
Stock
136,423
96,982
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
PDIP
PDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
Bulk
-

Verwandte Teile

Analog DevicesADM696ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesADM697ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesADM8696ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesMAX713EPE+
8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
Analog DevicesMAX1259CPE
DUAL Tube R-PDIP-T16 TIN LEAD battery management 5.5V 7.62mm 0C~70C TA

Beschreibungen

Beschreibungen von Analog Devices ADM8697ANZ, die von den Distributoren bereitgestellt werden.

IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SUPERVISOR, MICROPROCESSOR, PDIP16; Threshold Voltage:1.3V; No. of Supervisors / Monitors:1; Supply Voltage Range:3V to 5.5V; Reset Type:Active-High / Active-Low; Supply Current:115µA; Delay Time:50ms; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:8697; Output Current Max:20mA; Output Type:Pushpull; Package / Case:PDIP; Power Dissipation Pd:600mW; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole; Turn On Threshold Voltage:1.3V
The ADM8696/ADM8697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. The ADM8696/ADM8697 are available in 16-pin DIP and small outline packages (including TSSOP) and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog timeout and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM8696). Write protection of CMOS RAM or EEPROM (ADM8697).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated