Analog Devices ADM696AR

Processor Supervisor Adj 1 Active High/Active Low Automotive 16-Pin SOIC W Tube
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM696AR herunter.

Augswan

Datasheet12 SeitenVor 31 Jahren

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADM696AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.885
$ 8.885
Stock
166,335
147,057
147,057
Authorized Distributors
0
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Bulk
Bulk

Verwandte Teile

Analog DevicesADM8696ARWZ
MP SUPERVISOR, WSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM697ARZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM8696ARWZ-REEL
Processor Supervisor 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Texas InstrumentsBQ2010SN-D107
Battery Monitor, 5mA, 3V, 6.5V, Multi-Chemistry, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsBQ2011SN-D118
NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70

Beschreibungen

Beschreibungen von Analog Devices ADM696AR, die von den Distributoren bereitgestellt werden.

Processor Supervisor Adj 1 Active High/Active Low Automotive 16-Pin SOIC W Tube
Contains Lead Active High/Active Low Obsolete DUAL Battery Backup Circuit Supervisor -40C~85C TA 1.95mA 600mW 35ms Minimum
The ADM696/ADM697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The ADM696/ADM697 are available in 16-pin DIP and small outline packages and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog time-out and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM696). Write protection of CMOS RAM or EEPROM (ADM697). The ADM696/ADM697 is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated