Analog Devices ADM693AANZ

ROHS3Compliant Tube ADM693 Battery Backup Circuit supervisor 4.5V 21.33mm 140ms Minimum 842mW
$ 3.63
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM693AANZ herunter.

SHENGYU ELECTRONICS

Datasheet12 SeitenVor 29 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADM693AANZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.63
$ 7.35
$ 7.35
Stock
123,622
104,180
104,180
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
Bulk
Bulk
Bulk

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesADM691AANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin PDIP Tube
Analog DevicesADM691AAN
Microprocessor Supervisory Circuits | IC SUPER MPU 4.65 250MA 16DIP
Analog DevicesADM693ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16

Beschreibungen

Beschreibungen von Analog Devices ADM693AANZ, die von den Distributoren bereitgestellt werden.

ROHS3Compliant Tube ADM693 Battery Backup Circuit supervisor 4.5V 21.33mm 140ms Minimum 842mW
Voltage Supervisor, 5.5V, Pdip, 140Ms Rohs Compliant: Yes |Analog Devices, Inc. ADM693AANZ
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 250mA Output Current
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SUPERVISOR, MICROPROCESSOR, 693; Voltage, Turn On Threshold:4.4V; Current, Supply:70µA; Reset Type:Active-High / Active-Low; Max Output Current:25mA; Output Type:Open Drain /Push-Pull; Power Dissipation:842mW; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:693
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include uP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TS SOP package. The following functionality is provided: 1. Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. 2. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. 3. A reset pulse if the optional watchdog timer has not been toggled within a specified time. 4. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated