Analog Devices ADM5170JP-REEL

OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
$ 3.24
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM5170JP-REEL herunter.

Analog Devices

Datasheet6 SeitenVor 30 Jahren

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADM5170JP-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.24
$ 3.24
Stock
248,930
205,444
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
8
8
Number of Receivers
-
-
Data Rate
116 kbps
116 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Verwandte Teile

Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns
Analog DevicesADM5170APZ-REEL
IC DRIVER 8/0 28PLCC / 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180AP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC

Beschreibungen

Beschreibungen von Analog Devices ADM5170JP-REEL, die von den Distributoren bereitgestellt werden.

OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
RS-232 Interface IC 8CH RS232/423 TRANSMITTER
S-PQCC-J28 Tape & Reel (TR) PROGRAMMABLE SLEW RATE RS232RS423 interface receiver -10V 11.505mm 116Kbps 0C~70C
IC TXRX RS232/423 OCTAL 28PLCC
The ADM5170 is an octal line driver suitable for digital communication systems with data rates up to 116 kB/s. Input TTL or CMOS signal levels are inverted and translated into either EIA RS-232E or RS-423A signal levels depending on the status of the Mode Select inputs MS+ and MS-. With both Mode Select inputs at GND, RS-423 operation is selected while with MS+ connected to VDD and MS- connected to VSS, RS-232 operation is selected. The output slew rates may be controlled using an external resistor connected between the SRA (Slew Rate Adjust) pin and GND. Resistor values between 2 kOhm and 10 kOhm may be selected giving a slew rate which can be adjusted from 10 V/µs to 2.2 V/µs. This adjustment of the slew rate allows tailoring of the output characteristics to suit the interface cable being used. The outputs may be disabled using the EN (Enable Input). This feature permits sharing of a common output line. The ADM5170 is fabricated on an advanced CMOS process featuring low power consumption. In the disabled state the power consumption reduces from 500 mW to 40 mW. The ADM5170 is available in both 28-pin DIP and 28-lead PLCC packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADM5170JPREEL