Analog Devices ADM2486BRW

High Speed, Half-Duplex iCoupler Isolated RS-485 Transceiver | DGTL ISO RS422/RS485 16SOIC
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM2486BRW herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Datasheet20 SeitenVor 20 Jahren

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADM2486BRW Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.12
$ 6.12
Stock
227,620
432,973
432,973
Authorized Distributors
0
6
6
Number of Channels
3
3
3
Channel Type
Bidirectional
Bidirectional
Bidirectional
Data Rate
20 Mbps
20 Mbps
20 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
55 ns
55 ns
55 ns
Pulse Width Distortion (PWD)
5 ns
5 ns
5 ns
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Verwandte Teile

Analog DevicesADM2485BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2485BRWZ-REEL7
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R
Analog DevicesADM2490EBRWZ
5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver
Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO1176TDW
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver
Texas InstrumentsISO1176TDWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver

Beschreibungen

Beschreibungen von Analog Devices ADM2486BRW, die von den Distributoren bereitgestellt werden.

High Speed, Half-Duplex iCoupler Isolated RS-485 Transceiver | DGTL ISO RS422/RS485 16SOIC
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC,ADM2486BRW,ISOLATED HIGHSPE ED RS-485 TRAN <NV
DGT ISO 2.5KV RS422/RS485 16SOIC
The ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). The device employs Analog Devices iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5 V or a 3 V supply, and the bus side uses an isolated 5 V supply. The ADM2486 driver has an active-high enable feature. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output port that imposes minimal loading on the bus when the driver is disabled or when VDD1 or VDD2 = 0 V. Also provided is an active-high receiver disable feature that causes the receive output to enter a high impedance state. The device has current-limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. The part is fully specified over the industrial temperature range and is available in a 16-lead, wide body SOIC package. Applications Isolated RS-485/RS-422 interfaces PROFIBUS networks Industrial field networks Multipoint data transmission systems

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated