Analog Devices ADM206ARS-REEL

Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
$ 1.93
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM206ARS-REEL herunter.

SHENGYU ELECTRONICS

Datasheet7 SeitenVor 7 Jahren

Jameco

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 1.93
$ 7.055
$ 7.055
Stock
118,974
353,327
353,327
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesADM241LJRS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 2mm
Analog DevicesADM241LARS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 13mA 2mm
Analog DevicesADM1385ARS-REEL
Receiver GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 460kbps 85C 12mA 0.65mm
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
NXP SemiconductorsTDA8542TS/N1,118
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R

Beschreibungen

Beschreibungen von Analog Devices ADM206ARS-REEL, die von den Distributoren bereitgestellt werden.

Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
GULL WING Non-RoHS Compliant Surface Mount LINE TRANSCEIVER Amplifier IC (Type) 120kbps 85C 13mA 5000ns
IC TXRX RS-232 5V SD/EN 24SSOP
5V CMOS RS-232 DRIVER/RECEIVER
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where +-12 V is not available. The ADM206, ADM211, and ADM213 feature a low power shutdown mode that reduces power dissipation to less than 5 uW, making them ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated