Analog Devices ADL5391ACPZ-R2

Contains Lead Tin Not Qualified NO LEAD op amp amplifier circuit 2.1ns 15.1dBm 8800V/mus 85C
$ 7.84
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADL5391ACPZ-R2 herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren
Datasheet16 SeitenVor 19 Jahren

Upverter

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADL5391ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.84
$ 10.29
$ 10.29
Stock
133,803
89,403
89,403
Authorized Distributors
2
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
8800 V/µs
8800 V/µs
8800 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
135 mA
135 mA
135 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADL5391ACPZ-R2 anzeigen.

Verwandte Teile

Texas InstrumentsTHS4509RGTT
ROHS3Compliant EAR99 THS4509 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 2.5V 3000000kHz
Texas InstrumentsTHS4508RGTT
ROHS3Compliant EAR99 THS4508 Tape & Reel (TR) op amp buffer circuit 3mm 8muA 4mV 3000000kHz
Texas InstrumentsTHS4509QRGTRQ1
Automotive Catalog Wideband Operational Amplifier 16-VQFN -40 to 125
Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB
Analog DevicesADL5561ACPZ-R7
2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
Analog DevicesADA4939-1YCPZ-R7
ROHS3Compliant EAR99 ADA4939 Matte Tin (Sn) op amp amplifier circuit 3mm 10muA 500muV 80dB

Beschreibungen

Beschreibungen von Analog Devices ADL5391ACPZ-R2, die von den Distributoren bereitgestellt werden.

Contains Lead Tin Not Qualified NO LEAD op amp amplifier circuit 2.1ns 15.1dBm 8800V/mus 85C
LFCSP-16-VQ(3x3) Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier 2-Bit 2GHz 16-Pin LFCSP EP T/R
Telecom Circuit, 1-Func, Bipolar
The ADL5391 draws on three decades of experience in advanced analog multiplier products. It provides the same general mathematical function that has been field proven to provide an exceptional degree of versatility in function synthesis: VW = a × (VX x VY)/1 V + VZ The most significant advance in the ADL5391 is the use of a new multiplier core architecture, which differs markedly from the conventional form that has been in use since 1970. The conventional structure that employs a current mode, translinear core, is fundamentally asymmetric with respect to the X and Y inputs, leading to relative amplitude and timing misalignments that are problematic at high frequencies. The new multiplier core eliminates these misalignments by offering symmetric signal paths for both X and Y inputs. The Z input allows a signal to be added directly to the output. This can be used to cancel a carrier or to apply a static offset voltage. The ADL5391 is fabricated on Analog Devices' proprietary, high performance, 65 GHz, SOI complementary SiGe bipolar IC process. It is available in a 16-lead, Pb-free, LFCSP and operates over a -40°C to +85°C temperature range. Evaluation boards are available.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated