Analog Devices ADG936BRUZ

RF SWITCH, SPDT, DC-2GHZ, TSSOP; Available until stocks are exhausted Alternative available
$ 3.537
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG936BRUZ herunter.

Upverter

Datasheet17 SeitenVor 13 Jahren
Datasheet16 SeitenVor 20 Jahren

Analog Devices

Newark

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+14.09%

CAD-Modelle

Laden Sie Analog Devices ADG936BRUZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.537
$ 3.797
$ 3.797
Stock
143,212
229,003
229,003
Authorized Distributors
6
6
6
Max Frequency
2 GHz
2 GHz
2 GHz
Insertion Loss (dB)
0.4 dB
0.4 dB
0.4 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
16 dBm
16 dBm
16 dBm
IIP3
32 dBm
32 dBm
32 dBm
Switch Function
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADG936BRUZ anzeigen.

Verwandte Teile

MicrochipATR4251C-TKQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 20-Pin SSO T/R
Texas InstrumentsTPS9103PWR
IC GAAS POWER SUPPLY 20-TSSOP / Power Supply Controller Power Supply Controller 20-TSSOP
MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel
Analog DevicesADF7012BRUZ
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
Texas InstrumentsCC1050-RTR1
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADG936BRUZ, die von den Distributoren bereitgestellt werden.

RF SWITCH, SPDT, DC-2GHZ, TSSOP; Available until stocks are exhausted Alternative available
Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
Rf Switch, Spdt, Dc-2Ghz, Tssop; Frequency Min:0Hz; Frequency Max:2Ghz; Rf Ic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:2.75V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG936BRUZ
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated