Analog Devices ADG729BRU-REEL7

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 55dB 13pF 42pF 4.5Ohm 3pC
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG729BRU-REEL7 herunter.

SHENGYU ELECTRONICS

Datasheet13 SeitenVor 25 Jahren

Upverter

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADG729BRU-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.155
$ 3.155
Stock
151,913
199,155
199,155
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Verwandte Teile

Analog DevicesADG739BRUZ
CMOS, Low Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX DUAL 4X1 16TSSOP
Analog DevicesADG739BRUZ-REEL7
CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switch
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWT
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16

Beschreibungen

Beschreibungen von Analog Devices ADG729BRU-REEL7, die von den Distributoren bereitgestellt werden.

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 55dB 13pF 42pF 4.5Ohm 3pC
Multiplexer Switch ICs 4: 1 100MHz 2.5 Ohm CMOS Serial Cntrld
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
IC,ANALOG MUX,DUAL,4-CHANNEL,CMOS,TSSOP,16PIN,PLASTIC
IC SWITCH SP4TX2 4.5OHM 16TSSOP
The ADG729 is a CMOS analog matrix switch with a serially controlled 2-wire interface. It is a dual 4-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This part can operate equally well as a multiplexer, demultiplexer or switch array and the input signal range extends to the supplies. The ADG728 and ADG729 utilize a 2-wire serial interface that is compatible with the I2C™ interface standard. Both have two external address pins (A0 and A1). This allows the 2 LSBs of the 7-bit slave address to be set by the user. Four of each of the devices can be connected to the one bus. The ADG728 also has a RESET pin that should be tied high if not in use. Each channel is controlled by one bit of an 8-bit word. This means that these devices may be used in a number of different configurations; all, any, or none of the channels may be on at any one time. On power-up of the device, all switches will be in the OFF condition and the internal shift register will contain all zeros. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. The ADG728 and ADG729 are available in 16-lead TSSOP packages. Product Highlights 2-Wire Serial Interface. Single Supply Operation. The ADG728 and ADG729 are fully specified and guaranteed with 3 V and 5 V supply rails. Low On Resistance 2.5 O typical. Any configuration of switches may be on at any one time. Guaranteed Break-Before-Make Switching Action. Small 16-Lead TSSOP Package. Applications Data Acquisition Systems Communications Systems Relay Placement Audio and Video Switching Automatic Test Equipment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated