Analog Devices ADG719BRMZ-REEL7

4Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
$ 1.48
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG719BRMZ-REEL7 herunter.

Analog Devices

Datasheet12 SeitenVor 16 Jahren
Official datasheet0 SeitenVor 0 Jahren

Future Electronics

Augswan

DigiKey

Bestandsverlauf

3-Monats-Trend:
+46.63%

CAD-Modelle

Laden Sie Analog Devices ADG719BRMZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.48
$ 1.555
$ 1.555
Stock
377,205
313,339
313,339
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
7 ns
7 ns
7 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADG719BRMZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP
Analog DevicesADG721BRMZ-REEL7
Other Interface ICs; ADG721BRMZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 1.8 V; MSOP

Beschreibungen

Beschreibungen von Analog Devices ADG719BRMZ-REEL7, die von den Distributoren bereitgestellt werden.

4Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
Analogue Switch, 1-Channel, Spdt, Msop; Ic Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG719BRMZ-REEL7
The ADG719 is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The ADG719 can operate from a single-supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG719 conducts equally well in both directions when on. The ADG719 exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG719 is available in a 6-lead SOT-23 package and an 8-lead MSOP package. The ADG719-EP supports Military and Aerospace Applications. PRODUCT HIGHLIGHTS 1.8 V to 5.5 V Single-Supply Operation. The ADG719 offers high performance, including low on resistance and fast switching times, and is fully specified and guaranteed with 3 V and 5 V supply rails. Very Low RON (4 O Max at 5 V and 10 O Max at 3 V). At 1.8 V operation, RON is typically 40 O over the temperature range. Automotive Temperature Range: -40°C to +125°C. On Resistance Flatness (RFLAT(ON)) (0.75 O typ). -3 dB Bandwidth > 200 MHz. Low Power Dissipation. CMOS construction ensures low power dissipation. Fast tON/tOFF. Tiny, 6-lead SOT-23 and 8-lead MSOP packages. Applications Battery Powered Systems Communication Systems Sample Hold Systems Audio Signal Routing Video Switching Mechanical Reed Relay Replacement

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADG719BRMZREEL7