Analog Devices ADG5209SRU-EP-RL7

Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R
$ 6.72
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG5209SRU-EP-RL7 herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 6.72
$ 10.35
Stock
109,415
97,673
Authorized Distributors
1
6
Case/Package
SOP
-
-3db Bandwidth
133 MHz
195 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
9 V
Max Supply Voltage
-
40 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Verwandte Teile

Analog DevicesADG5208FBCPZ-RL7
IC SWITCH SINGLE 16LFCSP / 1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)
Analog DevicesADG613SRUZ-EP
115Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5209FBCPZ-RL7
Fault Protection, −0.4 pC QINJ, 8:1/Dual 4:1 Multiplexers
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps
Texas InstrumentsAM26LS31CNSR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 200.686274mg 20ns

Beschreibungen

Beschreibungen von Analog Devices ADG5209SRU-EP-RL7, die von den Distributoren bereitgestellt werden.

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 2.8pF 17pF 3.5Ohm 0.4pC 9V~40V ±9V~22V
IC SWITCH SP4TX2 160OHM 16TSSOP
LATCHUP PROOF, 20V, +36V DIFF 4-1 MUX
The ADG5208/ADG5209 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG5208 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG5209 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make these devices suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. The ADG5208/ADG5209 do not have VL pins; instead, the logic power supply is generated internally by an on-chip voltage generator. Product Highlights Trench Isolation Guards Against Latch-Up. A dielectric trench separates the P and N channel transistors to prevent latch-up even under severe overvoltage conditions. 0.4 pC Charge Injection. Dual-Supply Operation. For applications where the analog signal is bipolar, the ADG5208/ADG5209 can be operated from dual supplies of up to ±22 V. Single-Supply Operation. For applications where the analog signal is unipolar, the ADG5208/ADG5209 can be operated from a single rail power supply of up to 40 V. 3 V Logic-Compatible Digital Inputs. VINH = 2.0 V, VINL = 0.8 V. No VL Logic Power Supply Required. Applications Automatic test equipment Data acquisition Instrumentation Avionics Audio and video switching Communication systems

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated