Analog Devices ADG508AKRZ-REEL7

300NS@ ¡À16.5V, 450NS@ 16.5V , 1 8 1 10.8V 16.5V 20MA SOIC-16 , 1.5MM
$ 6.455
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG508AKRZ-REEL7 herunter.

Analog Devices

Datasheet16 SeitenVor 16 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet16 SeitenVor 19 Jahren
Datasheet18 SeitenVor 21 Jahren

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-1.18%

CAD-Modelle

Laden Sie Analog Devices ADG508AKRZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.455
$ 6.68
$ 6.68
Stock
694,750
606,399
606,399
Authorized Distributors
6
6
6
Case/Package
SOIC
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
300 ns
300 ns
Turn-On Delay Time
400 ns
600 ns
600 ns
Turn-Off Delay Time
400 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
1.5 mA
1.5 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
Analog DevicesADG1308BRZ-REEL7
Multiplexer, Analogue, Nsoic-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG1308BRZ-REEL7
Texas InstrumentsMPC508AU/1K
16-V, 8:1, single-ended, 1-channel analog multiplexer 16-SOIC -40 to 85
Texas InstrumentsMPC509AU
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC
DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16

Beschreibungen

Beschreibungen von Analog Devices ADG508AKRZ-REEL7, die von den Distributoren bereitgestellt werden.

300ns@ ¡À16.5V,450ns@ 16.5V , 1 8 1 10.8V 16.5V 20mA SOIC-16 , 1.5mm
1 300Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
ADG508A - SINGLE-ENDED MULTIPLEX
NEW DESIGNS consider ADG1208 The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits. Data Sheet, Rev. D, 7/09

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADG508AKRZREEL7