Analog Devices ADG508AKP

8-CHANNEL Sgl Ended Multiplexer PQCC20
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG508AKP herunter.

Augswan

Datasheet16 SeitenVor 16 Jahren

Upverter

Analog Devices

iiiC

Sierra IC

CAD-Modelle

Laden Sie Analog Devices ADG508AKP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.779
Stock
215,881
168,192
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
8
1

Verwandte Teile

Analog DevicesADG528AKPZ-REEL
Analogue Mux, 1-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG528AKPZ-REEL
Analog DevicesADG528FBPZ
MULTIPLEXER, ANALOGUE, PLCC; Available until stocks are exhausted Alternative available
Analog DevicesADG528AKPZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20

Beschreibungen

Beschreibungen von Analog Devices ADG508AKP, die von den Distributoren bereitgestellt werden.

8-CHANNEL SGL ENDED MULTIPLEXER PQCC20
IC MULTIPLEXER 8X1 20PLCC
CMOS MULTIPLEXER IC <NV
SINGLE-ENDED MUX,8 CHANNEL
IC MUX 8:1 300OHM 20PLCC
The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated