Analog Devices ADG465BRM

Single Channel Protector 8-Pin MSOP
$ 1.39
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG465BRM herunter.

Upverter

Datasheet8 SeitenVor 27 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADG465BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.39
$ 1.59
Stock
78,756
217,691
Authorized Distributors
1
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Beschreibungen

Beschreibungen von Analog Devices ADG465BRM, die von den Distributoren bereitgestellt werden.

Single Channel Protector 8-Pin MSOP
SINGLE CHANNEL PROTECTOR, PROTECTION CIRCUIT, 300 UA STANDBY CURRENT, 40 VPOWER FAIL VOLTAGE, ADG465, 44 VSUPPLY VOLTAGE, 8 LEAD, MICRO SOIC
N-CHANNEL AND P-CHANNEL; Configuration: SERIES, 3 ELEMENTS; Surface Mount: YES; Maximum Drain-Source On Resistance: 115 ohm; Package Shape: RECTANGULAR; Peak Reflow Temperature (C): 240;
The ADG465 is a single channel protector in an SOT-23 package. The channel protector is placed in series with the signal path, and will protect sensitive components from voltage transience in the signal path whether or not the power supplies are present. Because the channel protection works regardless of the presence of the supplies, the channel protectors are ideal for use in applications where correct power sequencing cannot always be guaranteed to protect analog inputs (e.g., hot-insertion rack systems). This is discussed further, and some example circuits are given, in the Applications section of the data sheet. The ADG465 can operate from both bipolar and unipolar supplies. The channels are normally on when power is connected, and open circuit when power is disconnected. With power supplies of ±15 V, the on-resistance of the ADG465 is 80 Ω typ, with a leakage current of ±1 nA max. When power is disconnected, the input leakage current is approximately ±5 nA typ. The ADG465 is available in a 6-lead plastic surface mount SOT-23 package, and an 8-lead mSOIC package. Applications ATE Equipment Sensitive Measurement Equipment Hot-Insertion Rack Systems ADC Input Channel Protection

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated