Analog Devices ADG452BRZ-REEL

Analog Switch, Spst-Nc, Nsoic-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG452BRZ-REEL
$ 10.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG452BRZ-REEL herunter.

Augswan

Datasheet16 SeitenVor 19 Jahren

Analog Devices

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices ADG452BRZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.68
$ 5.86
$ 5.86
Stock
149,265
377,196
377,196
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
180 ns
180 ns
180 ns
Turn-Off Delay Time
140 ns
140 ns
140 ns
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
20 V
20 V
Max Supply Current
500 nA
500 nA
500 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADG452BRZ-REEL anzeigen.

Verwandte Teile

Analog DevicesADG453BRZ
ANALOG DEVICES ADG453BRZAnalogue Switch, SPST, 4 Channels, 4 ohm,4.5V to20V, SOIC, 16 Pins
Analog DevicesADG451BRZ
ANALOG DEVICES ADG451BRZAnalogue Switch, SPST, 4 Channels, 4 ohm,4.5V to20V, SOIC, 16 Pins
Analog DevicesADG451BRZ-REEL7
5Ω 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsMCZ33793EFR2
Ic, i/O Controller, sop,16Pin Rohs Compliant: Yes |NXP Semiconductors MCZ33793EFR2

Beschreibungen

Beschreibungen von Analog Devices ADG452BRZ-REEL, die von den Distributoren bereitgestellt werden.

Analog Switch, Spst-Nc, Nsoic-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG452BRZ-REEL
5Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
IC SWITCH QUAD SPST 16SOIC / 4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Analog Switch Quad SPST 16-Pin SOIC N T/R
ANALOG SWITCH, SPST-NC, NSOIC-16;
The ADG451/ADG452/ADG453 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG451/ADG452/ADG453 contain four independent single-pole/single-throw (SPST) switches. The ADG451 and ADG452 differ only in that the digital control logic is inverted. The ADG451 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG452. The ADG453 has two switches with digital control logic similar to that of the ADG451, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG453 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADG452BRZREEL