Analog Devices ADD8506WRU-REEL7

Contains Lead Not Qualified GULL WING BUFFER op amp amplifier circuit 2.5mus 7V/mus 105C 20mV
$ 1.18
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADD8506WRU-REEL7 herunter.

Analog Devices

Datasheet12 SeitenVor 15 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 1.18
$ 1.22
$ 1.22
Stock
100,991
185,374
185,374
Authorized Distributors
1
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
6
6
Data Rate
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
6.5 V
6.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Lieferkette

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Verwandte Teile

Analog DevicesADD8506WWARUZR7
Not Qualified INDUSTRIAL Surface Mount CMOS Video Amp 2.5mus 7V/mus 20mV 0.05muA
Analog DevicesADD8505WRUZ-REEL7
LCD DRVR 5V 20-Pin TSSOP T/R
Analog DevicesADD8505WRUZ
Tube e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit -40C 1.2mm 3mA 20000muV
Texas InstrumentsTHS6204IPWP
Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTHS6214IPWP
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Beschreibungen

Beschreibungen von Analog Devices ADD8506WRU-REEL7, die von den Distributoren bereitgestellt werden.

Contains Lead Not Qualified GULL WING BUFFER op amp amplifier circuit 2.5mus 7V/mus 105C 20mV
Buffer Amplifier, 6 Func, CMOS, PDSO24
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the -40°C to +105°C temperature range. They are available, respec-tively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages. The ADD8506 is also offered in a leaded TSSOP. Applications LCD line inversion gamma references Car navigation panels Personal media player panels

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated