Analog Devices ADA4922-1ARDZ

SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube
$ 7.03
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4922-1ARDZ herunter.

Newark

Datasheet20 SeitenVor 20 Jahren
Datasheet20 SeitenVor 10 Jahren

Analog Devices

Augswan

element14 APAC

iiiC

Bestandsverlauf

3-Monats-Trend:
+14.47%

CAD-Modelle

Laden Sie Analog Devices ADA4922-1ARDZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.03
$ 4.05
$ 4.05
Stock
225,167
112,345
112,345
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
730 V/µs
730 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
1.1 mV
-
-
Power Supply Rejection Ratio (PSRR)
91 dB
91 dB
91 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
9.4 mA
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADA4922-1ARDZ anzeigen.

Verwandte Teile

Texas InstrumentsLMH6628MAX/NOPB
ROHS3Compliant EAR99 LMH6628 Matte Tin (Sn) op amp amplifier circuit 4.9mm 700nA 5V 200000kHz
Texas InstrumentsLMH6628MA
Operational Amplifier, Dual, 300 Mhz, 2, 550 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
Analog DevicesAD8099ARD
Non-RoHS Compliant EAR99 AD8099 Tube op amp amplifier circuit 4.9mm 6muA 5V 84dB
Analog DevicesLT1361CS8#TRPBF
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices ADA4922-1ARDZ, die von den Distributoren bereitgestellt werden.

SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube
9.4mA 730V/¦Ìs 38MHz 40mA 1 5V ¡À13V,26V 1.1mV 3.5¦ÌA@ ¡À5V 38MHz SOIC-8 4.9mm*3.9mm*1.75mm
260V/us 38MHz 0.35mV 1.8uA Single channel SOIC-8-EP Differential Amplifiers ROHS
Special Purpose Amplifiers; ADA4922-1ARDZ; ANALOG DEVICES; 8; SOIC; 26 V; 1
IC, DIFFERENTIAL DRIVER, SMD, SOIC8; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:260V/µs; Supply Voltage Range:5V to 26V; Supply Current:9.4mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:4922; IC Temperature Range:Commercial; Interface Type:Serial; Line / Bus Driver / Receiver / Transceiver Type:ADC; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:26V; Supply Voltage Min:5V; Termination Type:SMD
The ADA4922-1 is a differential driver for 16-bit to 18-bit ADCs that have input ranges up to ±10 V. Configured in an easy-to-use, single-ended-to-differential configuration, the ADA4922-1 requires no external components to drive ADCs. The ADA4922-1 provides essential benefits such as low distortion and high SNR that are required for driving ADCs with resolutions up to 18 bits. With a wide supply voltage range (5 V to 26 V), rail-to-rail output, high input impedance, and fixed gain of +1 (single ended) or +2 (differential), the ADA4922-1 is designed to drive ADCs found in a variety of applications, including industrial instrumentation. The ADA4922-1 is manufactured on ADI’s proprietary second-generation XFCB process that enables the amplifier to achieve excellent performance on high supply voltages. The ADA4922-1 is available in an 8-lead 3 mm × 3 mm LFCSP package as well as an 8-lead SOIC package. Both packages are equipped with an exposed paddle for more efficient heat transfer. The ADA4922-1 is rated to work over the extended industrial temperature range, -40°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADA4922-1ARDZ .
  • ADA49221ARDZ