Analog Devices ADA4922-1ACPZ-R2

SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin LFCSP EP T/R
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4922-1ACPZ-R2 herunter.

Arrow Electronics

Datasheet20 SeitenVor 20 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices ADA4922-1ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.176
Stock
77,108
133,403
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
730 V/µs
Gain Bandwidth Product
-
38 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
91 dB
91 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
-
9.4 mA

Verwandte Teile

Analog DevicesAD8099ACPZ-REEL7
ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 3800000kHz
Analog DevicesAD8663ACPZ-R2
IC, Operational Amplifier, SINGLE, CMOS, LLCC, 8PIN, PLASTIC
Analog DevicesAD8099ACPZ-R2
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8

Beschreibungen

Beschreibungen von Analog Devices ADA4922-1ACPZ-R2, die von den Distributoren bereitgestellt werden.

SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, BIPolar
IC ADC DRIVER 18BIT DIFF 8-LFCSP
The ADA4922-1 is a differential driver for 16-bit to 18-bit ADCs that have input ranges up to ±10 V. Configured in an easy-to-use, single-ended-to-differential configuration, the ADA4922-1 requires no external components to drive ADCs. The ADA4922-1 provides essential benefits such as low distortion and high SNR that are required for driving ADCs with resolutions up to 18 bits. With a wide supply voltage range (5 V to 26 V), rail-to-rail output, high input impedance, and fixed gain of +1 (single ended) or +2 (differential), the ADA4922-1 is designed to drive ADCs found in a variety of applications, including industrial instrumentation. The ADA4922-1 is manufactured on ADI’s proprietary second-generation XFCB process that enables the amplifier to achieve excellent performance on high supply voltages. The ADA4922-1 is available in an 8-lead 3 mm × 3 mm LFCSP package as well as an 8-lead SOIC package. Both packages are equipped with an exposed paddle for more efficient heat transfer. The ADA4922-1 is rated to work over the extended industrial temperature range, -40°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated