Analog Devices ADA4817-1ARDZ

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
$ 6.066
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4817-1ARDZ herunter.

Newark

Datasheet28 SeitenVor 13 Jahren
Datasheet28 SeitenVor 17 Jahren

Analog Devices

element14 APAC

iiiC

Bestandsverlauf

3-Monats-Trend:
-28.83%

CAD-Modelle

Laden Sie Analog Devices ADA4817-1ARDZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.066
$ 5.831
Stock
220,869
320,710
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
870 V/µs
870 V/µs
Gain Bandwidth Product
410 MHz
410 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-72 dB
-72 dB
Common Mode Rejection Ratio
-90 dB
-90 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
21 mA
21 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADA4817-1ARDZ anzeigen.

Verwandte Teile

Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Analog DevicesAD8139ARDZ-REEL7
ROHS3Compliant EAR99 AD8139 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesAD8139ARD-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTHS4215D
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV

Beschreibungen

Beschreibungen von Analog Devices ADA4817-1ARDZ, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 ADA4817 Matte Tin (Sn) op amp amplifier circuit 3.25mm 0.00002muA 3V 410000kHz
OP Amp Single Volt Fdbk ±5V/10V 8-Pin SOIC N EP Tube
ANALOG DEVICES - ADA4817-1ARDZ - IC, OP AMP, FET, 1GHZ, 8SOIC
IC, OP AMP, FET, 1GHZ, 8SOIC; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:1050MHz; Slew Rate:870V/µs; Supply Voltage Range:5V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2010); Operating Temperature Range:-40°C to +105°C; Termination Type:SMD
The ADA4817-1 (single) and ADA4817-2 (dual) FastFET™ amplifiers are unity-gain stable, ultrahigh speed voltage feedback amplifiers with FET inputs. These amplifiers are developed in the Analog Devices, Inc., proprietary eXtra Fast Complementary Bipolar (XFCB) process, which allows the amplifiers to achieve ultralow noise (4 nV/vHz; 2.5 fA/vHz) as well as very high input impedances. With 1.5 pF of input capacitance, low noise (4 nV/vHz), low offset voltage (2 mV maximum), and 1050 MHz -3 dB bandwidth, the ADA4817-1/ADA4871-2 are ideal for data acquisition front ends as well as wideband transimpedance applications, such as photodiode preamps. With a wide supply voltage range from 5 V to 10 V, the ability to operate on either single or dual supplies, the ADA4817-1/ ADA4817-2 are designed to work in a variety of applications including active filtering and ADC driving. The ADA4817-1 is available in a 3 mm × 3 mm 8-lead LFCSP and the 8 Lead SOIC package. ADA4817-2 is available in a 4 mm × 4 mm 16-lead LFSCP. Both packages feature a low distortion pinout, which improves second harmonic distortion and simplifies the layout of the circuit board. In addition, both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. Both products are rated to work over the extended industrial temperature range (-40°C to +105°C). Applications Photodiode amplifiers Data acquisition front ends Instrumentation Filters ADC drivers CCD output buffers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADA4817-1ARDZ .
  • ADA48171ARDZ